Papurex PU 8/1198/25.1 Air hose Polyurethane Black 5.5mm 16bar 25m

MPN
PU 8/1198/25.1
Brand
Papurex
EAN-13
2050012418032
Order Code
19-4927
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £36.48 £31.01
10+ £29.33
50+ £29.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Papurex PU 8/1198/25.1 is a high-quality pneumatic hose designed for robust applications where flexibility and durability are paramount. Composed of black polyurethane, this hose features a diameter of 5.5 mm and is manufactured to withstand pressures up to 16 bar, ensuring reliable operation in demanding environments. With a length of 25 metres, it is particularly suitable for applications in pneumatic systems, such as air tools and compressors, where space or mobility necessitate a compact and efficient solution. Its robust design makes it ideal for use in both industrial settings and laboratories, providing excellent abrasion resistance and longevity. The Papurex PU 8/1198/25.1 model is a testament to precision engineering, meeting the rigorous demands of modern pneumatic technologies.
Type Air Hose
Diameter 5.5mm
Colour Black
Content 25m
Manufacturer part # PU 8/1198/25.1
Material Polyurethane
Max. operating pressure 16bar
Max. temperature 60°C
Maximum Temperature 60°C
Min. temperature -35°C
Minimum Operating Temperature -35°C
Outside Diameter 8mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot