Inter-Tech 88885060 PC Fan Black 120x120x25 mm

MPN
88885060
Brand
Inter-Tech
EAN-13
4260133121966
Order Code
19-1071
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.73
10+ £2.62
50+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Inter-Tech 88885060 refers to the Sinan F120-S PC fan, a dedicated enclosure fan engineered for optimal cooling solutions within computer systems. This component, measuring 120 x 120 x 25 mm, facilitates effective ventilation and thermal management in personal computer cases, maintaining ideal operating temperatures for internal hardware. Designed for durability and efficiency, this fan is constructed to fit various configurations, offering reliable performance for both casual and intensive computational applications. Its compact design and robust functionality make it suitable for enhancing overall system stability in environments demanding consistent cooling.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 120g
Width 120mm
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 10.1 dB - 20 dB
Noise emission (max.) 20dB
Rotational speed (max.) 1000U/min

Reviews

Be the first to submit a review

Trustpilot