Dahua Technology DH-SF1016L Network switch 3.2 GBit/s

MPN
DH-SF1016L
EAN-13
6923172568601
Order Code
20-8538
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £28.69 £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dahua DH-SF1016L is a Layer 2 switch for small and medium sized offices and businesses. It has a powerful switching engine and a large buffer memory, in order to ensure a smooth video streaming transmission. With a plastic housing and fan-less design, the device offers a more cost-effective option for customers. It is an unmanaged switch that does not need to be configured via a web interface, WAS simplifies the installation. Rugged design Built for a long life, the switch's architecture makes it highly reliable and enables highly efficient, uninterrupted operation. Plug & Play No effort required – no configuration is required. Simply switch on and use directly. Easy to set up It supports both desktop installation and wall mounting, making it suitable for a variety of scenarios. The DH-SF1016L is Ideal suitable for use: · For your own home · For small businesses like business premises · Meeting rooms and offices · Homes, hotels, etc.
Type Network switch
Colour White
IP Rating IP30

Reviews

Be the first to submit a review

Trustpilot