Bourns --Conrad 3312J-1-202E 657980

Bourns offers a range of cermet trimmers, designed for precision resistance adjustment, which are characterised by varying power ratings, resistance values, and adjustment angles to suit diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Resistance Power Rating Dimensions Cross Section Electrical Angle Height Length Max. temperature Mechanical Angle Min. temperature Width Type Adjustment Type Number of Turns Connection Content Maximum Temperature Minimum Operating Temperature Operation type Temperature Coefficient
Bourns 3312J-1-202E Cermet trimmer 0.1 W 2 kΩ 255° max angle
Bourns 3312J-1-202E Cermet trimmer 0.1 W 2 kΩ 255° max angle
Standard range
Order code: 13-7917
MPN: 3312J-1-202E

Despatched within 4 working days - 11 in stock
2+ £2.19
Price per unit Ex VAT
2kΩ 0.1W (L x W x H) 2.5 x 2.8 x 1.7 mm 255° 1.7mm 2.5mm 125°C 285° -55°C 2.8mm Cermet Trimmer Top 1 SMT 1 125°C -55°C top 100ppm/K
Bourns 3312J-1-501E Cermet trimmer 0.1W 500Ω Adjustable 255° to 285° 1 piece
Bourns 3312J-1-501E Cermet trimmer 0.1W 500Ω Adjustable 255° to 285° 1 piece
Order code: 13-7918
MPN: 3312J-1-501E
2+ £2.00
Price per unit Ex VAT
500Ω 0.1W (L x W x H) 2.5 x 2.8 x 1.7 mm 255° 1.7mm 2.5mm 125°C 285° -55°C 2.8mm Cermet Trimmer Top 1 SMT 1 125°C -55°C top 100ppm/K
Bourns 3313J-1-203E Cermet trimmer 0.125 W 20 kΩ 220° 250° 1 pcs
Bourns 3313J-1-203E Cermet trimmer 0.125 W 20 kΩ 220° 250° 1 pcs
Standard range
Order code: 13-7919
MPN: 3313J-1-203E

Despatched within 4 working days - 1 in stock
3+ £1.15
Price per unit Ex VAT
20kΩ 0.12500W (L x W x H) 3.5 x 3.2 x 2.2 mm 2.3mm 220° 2.2mm 3.5mm 125°C 250° -55°C 3.2mm Cermet Trimmer Top 1 SMT 1 125°C -55°C top 100ppm/K
Bourns 3313J-1-502E Cermet Trimmer 5 kΩ 0.125 W 220° 250° 1 pc
Bourns 3313J-1-502E Cermet Trimmer 5 kΩ 0.125 W 220° 250° 1 pc
Extended range
Order code: 13-7920
MPN: 3313J-1-502E

Available to back orderBack order, lead time 9 days
3+ £1.34
Price per unit Ex VAT
5kΩ 0.12500W (L x W x H) 3.5 x 3.2 x 2.2 mm 2.3mm 220° 2.2mm 3.5mm 250° 3.2mm Cermet Trimmer Top 1 SMT 1 125°C -55°C top 100ppm/K

Trustpilot