Bourns 3312J-1-501E Cermet trimmer 0.1W 500Ω Adjustable 255° to 285° 1 piece

MPN
3312J-1-501E
Brand
Bourns
EAN-13
2050009628260
Order Code
13-7918
Country of Origin
Mexico
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Bourns 3312J-1-501E Cermet Trimmer is a precision-adjustable resistor that offers a resistance of 500 ohms with a power rating of 0.1 watts. This product, also identified as 2996249, features an adjustable rotation range of 255 to 285 degrees, enabling precise calibration in electronic circuits. Designed for applications where circuit adjustments are frequent, such as tuning and calibration in instrumentation, telecommunication devices, and test equipment, this trimmer potentiometer provides engineers with reliable performance and robust build quality. Its cermet composition ensures long-term stability and resistance to environmental factors, making it a suitable choice for demanding environments where precision is crucial.
Type Cermet Trimmer
Resistance 500Ω
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Connection SMT
Content 1
Dimensions (L x W x H) 2.5 x 2.8 x 1.7 mm
Electrical Angle 255°
Height 1.7mm
Length 2.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 285°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot