Bourns 3312J-1-202E Cermet trimmer 0.1 W 2 kΩ 255° max angle

MPN
3312J-1-202E
Brand
Bourns
EAN-13
2050009628253
Order Code
13-7917
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Bourns 3312J-1-202E is a precision Cermet trimmer potentiometer recognised for its durability and reliability in electronic circuits. This product, also referred to by the alternate description 2996248, provides an adjustable resistance of 2 kO and is rated for a power handling capability of 0.1 watts. The trimmer features a maximum rotation angle of 255 degrees, allowing for stable and precise tuning in various applications. It is particularly ideal for use in calibration circuits, feedback loops, and other configurations requiring fine voltage or current adjustments to improve circuit performance. The robust construction makes it suitable for a wide range of environmental conditions, providing dependable operation in diverse electronic systems.
Type Cermet Trimmer
Resistance 2kΩ
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Connection SMT
Content 1
Dimensions (L x W x H) 2.5 x 2.8 x 1.7 mm
Electrical Angle 255°
Height 1.7mm
Length 2.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 285°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot