Bourns 3313J-1-502E Cermet Trimmer 5 kΩ 0.125 W 220° 250° 1 pc

MPN
3313J-1-502E
Brand
Bourns
EAN-13
2050009628284
Order Code
13-7920
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Bourns 3313J-1-502E, recognised alternatively as 2996251, a addition to their range of cermet trimmers. This precision trimmer resistor is rated at 5 kilohms with a power rating of 0.125 watts, featuring a rotational adjustment angle of 220 to 250 degrees, optimising it for fine-tuning in circuit applications requiring precision and reliability. Designed for engineers, this component is particularly useful in applications such as calibration of sensors, tuning of RF circuits, and adjustment of signal processing equipment. The product is robustly constructed for long-lasting performance in various electronic environments, ensuring reliability and stability in usage.
Type Cermet Trimmer
Resistance 5kΩ
Power Rating 0.12500W
Adjustment Type Top
Number of Turns 1
Connection SMT
Content 1
Cross Section 2.3mm
Dimensions (L x W x H) 3.5 x 3.2 x 2.2 mm
Electrical Angle 220°
Height 2.2mm
Length 3.5mm
Maximum Temperature 125°C
Mechanical Angle 250°
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot