Bourns 3313J-1-203E Cermet trimmer 0.125 W 20 kΩ 220° 250° 1 pcs

MPN
3313J-1-203E
Brand
Bourns
EAN-13
2050009628277
Order Code
13-7919
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bourns 3313J-1-203E, also known by the alternate description 2996250, is a precision cermet trimmer potentiometer specifically designed to provide precise resistance adjustment in electrical circuits. This product features a resistance value of 20 kO and can handle a power rating of 0.125 W, perfect for applications requiring fine-tuning of voltage or signal levels. The device offers a rotational angle between 220° and 250°, providing smooth and predictable performance. Such components are ideally suited for use in calibration circuits, sensor adjustments, and other settings where precise electrical tuning is essential. The Bourns 3313J-1-203E is manufactured to meet the demanding needs of engineers requiring reliable and adjustable resistance elements in their projects.
Type Cermet Trimmer
Resistance 20kΩ
Power Rating 0.12500W
Adjustment Type Top
Number of Turns 1
Connection SMT
Content 1
Cross Section 2.3mm
Dimensions (L x W x H) 3.5 x 3.2 x 2.2 mm
Electrical Angle 220°
Height 2.2mm
Length 3.5mm
Max. temperature 125°C
Maximum Temperature 125°C
Mechanical Angle 250°
Min. temperature -55°C
Minimum Operating Temperature -55°C
Operation type top
Temperature Coefficient 100ppm/K
Tolerance ± 20%
Width 3.2mm

Reviews

Be the first to submit a review

Trustpilot