Bose 882826-0010 QuietComfort Ultra Earbuds In-ear headphones Black

Image Representative of Range

Bose 882826-0010 QuietComfort Ultra Earbuds In-ear headphones Black

MPN
882826-0010
Brand
Bose
EAN-13
0017817847681
Order Code
18-7207
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £260.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 08/08/2026

Bose 882826-0010 QuietComfort Ultra Earbuds are a high-precision audio device designed to deliver superior sound quality and active noise-cancelling capabilities suitable for a range of acoustic environments. These in-ear headphones, coloured black for a sleek aesthetic, employ advanced noise reduction technology, making them ideal for use in settings that demand focus and minimal distractions, such as engineering labs or offices where concentrated listening is required. Engineered for optimal comfort and secure fit, they are well-suited for prolonged use during activities like field testing, providing a reliable and clear audio experience essential for detailed audio analysis and communication.
Type In ear
Cable Length In-Ear
Colour Black
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. Range 9m
Technology Li-ion
Weight 0.158

Reviews

Be the first to submit a review

Trustpilot