Bose 881046-0010 Ultra Open Ear Earbuds In-ear headphones Black Charging case

MPN
881046-0010
Brand
Bose
EAN-13
0017817846929
Order Code
18-7205
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £304.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/08/2026

Bose 881046-0010 Ultra Open Ear Earbuds feature an innovative design that utilises open-ear technology, allowing users to remain aware of their surroundings while enjoying high-fidelity audio. These in-ear headphones are engineered with advanced Bose acoustics to deliver a natural and balanced soundstage without occluding the ear canal. The included black charging case ensures the earbuds are fully powered and ready for use, making them ideal for professionals needing reliable audio performance in dynamic working environments, such as engineering projects or field assessments. The earbuds are suitable for scenarios that require auditory awareness, including design reviews on-site or conferences, where interaction with ambient sounds is necessary without compromising on audio quality.
Type In ear
Cable Length In-Ear
Colour Black
Bluetooth Version 5.3
Charging Capacity (max.) 3W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Headphone Features Charging case
Max. battery life 7.5h
Max. Range 9m
Technology Li-ion
Weight 0.147

Reviews

Be the first to submit a review

Trustpilot