Bosch2609256D31 Glue Sticks 7x150mm Glitter Colours: Red Green Gold Blue

Image Representative of Range

Bosch2609256D31 Glue Sticks 7x150mm Glitter Colours: Red Green Gold Blue

MPN
2609256D31
Brand
Bosch
EAN-13
3165140800679
Order Code
11-5180
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £8.96 £7.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Accessories manufactures 7 mm x 150 mm hot melt glue sticks with multi-colour glitter gradient, weighing 60 g and available in packs of 10. These glue sticks are designed for adhesive guns and are ideal for crafts or decorative projects where colourful bonding is required. The glitter adds an aesthetic touch, making them perfect for creative applications.
Type Hot melt glue sticks
Colour Multi-coloured
Dispensing Method Stick
Compatibility Bosch PKP 3.6 LI, Bosch GluePen, Bosch PKP 7.2 LI
Diameter 7mm
Length 150mm
Melting point (max) 200°C
Melting point (min) 160°C
Melting Temperature 90°C
Number of Pieces 10 pc(s)
Product Type Glue stick
Weight 60g

Reviews

Be the first to submit a review

Trustpilot