Bosch 2608622009 Wire Wheel Brush Ø 75mm Brass-coated Shank Ø 6mm

Image Representative of Range

Bosch 2608622009 Wire Wheel Brush Ø 75mm Brass-coated Shank Ø 6mm

MPN
2608622009
Brand
Bosch
EAN-13
3165140036009
Order Code
60-8851
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.92 £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch Wire wheel brush is made of crimped wire, brass-coated. It's ideal for removing annealing colour on welded seams. Suitable for light to medium duty cleaning work on small surfaces, in grooves or on edges on metal or non-ferrous metal, such as removing rust, roughing, matt sanding, paint stripping, working on wood. The brass coating gives it the advantage of corrosion protection.


  • Category: Wire wheel brush
  • Diameter: 75mm
  • Width: 10mm
  • Manufacturer's part no.: 2608622116
Type Wire Wheel Brush
Material Brassed Steel Wire
Diameter 75mm
Shank Diameter 6mm
Size Ø 75mm
Thickness 2mm

Reviews

Be the first to submit a review

Trustpilot