Bosch 2608622130 Wire Wheel Brush Ø 80mm Brass Shank Ø 6mm

Image Representative of Range

Bosch 2608622130 Wire Wheel Brush Ø 80mm Brass Shank Ø 6mm

MPN
2608622130
Brand
Bosch
EAN-13
3165140632102
Order Code
60-6296
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.42 £18.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The wire wheel brushes from Bosch are supplied in sizes from 75 to 100mm and with either nylon, steel or brass coated wire. They all have a 6mm shank.


  • Category: Wire wheel brush
  • Diameter: 80mm
  • Shank 6mm
  • Width: 35mm
  • Manufacturer's part no.: 2609256540
Type Wire Wheel Brush
Material Metal
Diameter 80mm
Brush width 3.5cm
Rotational speed (max) 4500 RPM
Shank Diameter 6mm
Size Ø 80mm
Suitable for materials Wood
Wire thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot