Bosch Professional 600A02ND4 Screwdriver VDE Phillips insulated for safety

MPN
1600A02ND4
Brand
Bosch
EAN-13
4053423246643
Order Code
13-7786
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Professional 600A02ND4 is a high-quality Phillips screwdriver designed to meet the rigorous safety standards required in electrical environments. This VDE-insulated tool ensures reliable protection up to 1000 volts AC and 1500 volts DC, making it suitable for electrical and electronic applications where contact with live wires is a concern. Its precise manufacturing and ergonomic design facilitate optimal torque transfer and user comfort, promoting efficiency in precision tasks. Ideally utilised in fields such as electrical engineering, maintenance, and installation jobs, this screwdriver is a dependable choice for professionals requiring both safety and performance in their tools.
Length 200mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 4.5mm
Product Type Phillips screwdriver
Weight 56g

Reviews

Be the first to submit a review

Trustpilot