Bosch Professional 1600A031YN Wall bracket Levels & Accessories 78 characters

MPN
1600A031YN
Brand
Bosch
EAN-13
4053423303179
Order Code
13-7808
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 13/07/2026

Bosch 1600A031YN is a wall bracket tailored for use with a range of levels and accessories, enhancing precision and stability in measurement tasks. This robust bracket is engineered to provide secure and reliable mounting, ensuring accurate alignment and minimising vibrations. Constructed from durable materials, it is suitable for various applications, including construction, surveying, and interior renovation, where precise level placement is critical. Its versatile compatibility with professional instruments underscores its utility in exacting environments, supporting meticulous project execution.
Type Wall bracket
Compatibility GCL 12V-50-22 CG
Depth 92mm
Height 156mm
Placement Wall
Product colour Black, Blue
Tool dimensions (height) 156mm
Tool dimensions (length) 154mm
Tool dimensions (width) 92mm
Type of accessory/spare part Other
Weight 500g
Weight, approx. 0.500kg
Width 154mm

Reviews

Be the first to submit a review

Trustpilot