Bosch Professional 1600A02Ne6 Crimper Tools Blue Durable Efficient Design

Order Code:

13-7794

Brand: Bosch MPN: 1600A02NE6 EAN-13: 4053423246858
Qty Unit Price (Ex VAT)
1+ £33.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Bosch Professional 1600A02NE6 Crimper Tools Blue is a high-performance crimping tool designed for durability and efficiency. This precision-engineered tool is part of the 3375819 crimp kits range, offering reliable performance in professional engineering applications. The crimper is constructed from robust materials, providing a long service life even in demanding industrial environments. Its ergonomic design ensures comfort during extended use, reducing operator fatigue. Typical applications include wire harness assembly, electronic component installation, and industrial maintenance tasks, where secure and precise crimp connections are essential.
Type Crimper
Length 180mm
Compression shape Other
Cross Section 0.25-16mm²
Product Type Crimper
Suitable For Cable end sleeves

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot