Bosch Professional 1600A02NC9 Torx screwdriver steel durable design

MPN
1600A02NC9
Brand
Bosch
EAN-13
4053423246599
Order Code
13-7781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Professional 1600A02NC9 is a steel Torx screwdriver designed for precision and durability in demanding engineering applications. This tool is engineered to deliver optimal torque and consistent performance when working with Torx fasteners, providing reliability across various industrial and mechanical contexts. The durable construction ensures longevity and effective use in assembly lines, machinery maintenance, and complex installations where precision is paramount. Suitable for both professional and technical environments, this Torx screwdriver enables secure and efficient fastening operations. With a single piece construction, it offers a straightforward solution for engineers demanding high-quality tools.
VDE/1000V Approved Yes
Blade Diameter 6mm
Blade Length 125mm
Size (TX) 30
Total Length 245mm
Type Torx screwdriver
Weight 107g

Reviews

Be the first to submit a review

Trustpilot