Bosch Professional 1600A02NC7 Torx screwdriver 1piece

MPN
1600A02NC7
Brand
Bosch
EAN-13
4053423246575
Order Code
13-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional 1600A02NC7 is a high-quality Torx key designed for precise fastening tasks often encountered in both professional and engineering contexts. This single-piece tool features a Torx drive profile, which ensures reduced risk of tool cam-out and provides superior torque delivery for secure assembly and disassembly operations. Manufactured to rigorous standards, the Torx key is suitable for use in a variety of applications, including automotive assembly, electronics repair, and machinery maintenance where Torx screws are prevalent. Its robust construction and precise engineering make it an indispensable tool for professionals who demand reliability and performance in challenging environments.
VDE/1000V Approved Yes
Blade Diameter 5mm
Blade Length 100mm
Size (TX) 20
Total Length 200mm
Type Torx screwdriver
Weight 61g

Reviews

Be the first to submit a review

Trustpilot