Bosch Professional 1600A02NC5 Torx screwdriver durable and precise

MPN
1600A02NC5
Brand
Bosch
EAN-13
4053423246544
Order Code
13-7777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.77 £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch Professional's Torx screwdriver, part number 1600A02NC5, is designed to provide durability and precision in professional and industrial settings. As part of the Torx Keys range, this tool is engineered for reliability, featuring a hardened steel composition that ensures long-term performance under rigorous conditions. It is tailored for applications requiring exact torque and secure fastening, making it indispensable in automotive assembly, electronics maintenance, and machinery repair tasks. The ergonomic design of the screwdriver facilitates user comfort and efficient torque transfer, enhancing its suitability for both repetitive and precision-intensive tasks.
VDE/1000V Approved Yes
Blade Diameter 4mm
Blade Length 75mm
Size (TX) 10
Total Length 160mm
Type Torx screwdriver
Weight 34g

Reviews

Be the first to submit a review

Trustpilot