Bosch Professional 1600A02NC2 VDE slotted screwdriver flat blade steel 100mm

Order Code:

13-7774

Brand: Bosch MPN: 1600A02NC2 EAN-13: 4053423246506
Qty Unit Price (Ex VAT)
1+ £8.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Bosch 1600A02NC2 is a durable and high-precision VDE slotted screwdriver engineered for electrical applications. While described as a Torx Key, its primary function is to safely and effectively manage tasks requiring precision slotted screw engagement, especially in environments with electrical hazards. Manufactured with VDE-certified materials, it guarantees insulation up to 1,000 volts, ensuring user safety during electrical installations or maintenance tasks. This screwdriver is an essential tool for engineers involved in electrical and electronic system assembly, offering reliable performance and compliance with safety standards.
Length 100mm
VDE/1000V Approved Yes
Blade Diameter 4.5mm
Blade Length 100mm
Blade Thickness 1mm
Total Length 200mm
Type Slotted screwdriver
Weight 56g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot