Bosch Professional 1600A02NB8 Phillips screwdriver durable steel high precision

MPN
1600A02NB8
Brand
Bosch
EAN-13
4053423246414
Order Code
13-7770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Professional 1600A02NB8 Phillips screwdriver is engineered with durable steel to ensure high precision in fastening applications. This screwdriver is part of Bosch's Professional line, noted for its reliability in demanding environments. Its robust construction is designed to provide longevity and withstand significant wear, making it suitable for both industrial and mechanical engineering applications. The Phillips head is perfect for engaging with cross-slot screw profiles, commonly used in assembly tasks and repair processes across various sectors. This tool is ideal for technicians and engineers who require a dependable and precise instrument for accurate fastening in their daily work.
Length 200mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 4.5mm
Product Type Phillips screwdriver
Screwing system Phillips
Size 1
Weight 56g

Reviews

Be the first to submit a review

Trustpilot