Bosch DIY Hand Tools & Storage-Hammers & Demolition-Hammers 652948

Bosch DIY Brand: Bosch DIY
These Bosch claw hammers are robust tools designed for various tasks around the home and garden, featuring durable steel construction.
Description Image Product Buy Pricing (Ex VAT) Type Weight Head Material Handle Material Depth Length Height Product colour Quantity per pack Width
Bosch 1600A02W7X Claw hammer 550g Durable hammer for home and garden tasks
Bosch 1600A02W7X Claw hammer 550g Durable hammer for home and garden tasks
Standard range
Order code: 13-7668
MPN: 1600A02W7X

Despatched within 4 working days - 13 in stock
1+ £14.45
Price per unit Ex VAT
Claw Hammers 340g Metal
Bosch 1600A02ZA2 Claw hammer 733 g
Bosch 1600A02ZA2 Claw hammer 733 g
Standard range
Order code: 13-7687
MPN: 1600A02ZA2

Despatched within 4 working days - 14 in stock
1+ £17.00
Price per unit Ex VAT
Claw Hammers 450g Carbon steel Fibreglass 330mm 32mm Green 1 pc(s) 131mm
Bosch 1600A02ZA3 Claw hammer 340 g Silver Durable steel construction
Bosch 1600A02ZA3 Claw hammer 340 g Silver Durable steel construction
Standard range
Order code: 13-7688
MPN: 1600A02ZA3

Despatched within 4 working days - 40 in stock
1+ £11.05
Price per unit Ex VAT
Claw Hammers 225g Steel
Bosch 1600A02ZA4 Club hammer 1 piece 1220g
Bosch 1600A02ZA4 Club hammer 1 piece 1220g
Standard range
Order code: 13-7689
MPN: 1600A02ZA4

Despatched within 4 working days - 10 in stock
1+ £20.12
10+ £19.04
50+ £18.71
Price per unit Ex VAT
Club Hammers 1000g Metal
Bosch 1600A032UW Ball-peen hammer 465 g steel head wooden handle
Bosch 1600A032UW Ball-peen hammer 465 g steel head wooden handle
Standard range
Order code: 13-7709
MPN: 1600A032UW

Despatched within 4 working days - 14 in stock
1+ £12.53
10+ £11.78
50+ £11.70
Price per unit Ex VAT
Ball Pein Hammer 300g Steel Wood 300mm

Trustpilot