Bosch 1600A02ZA2 Claw hammer 733 g

MPN
1600A02ZA2
Brand
Bosch DIY
EAN-13
4053423254389
Order Code
13-7687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch 1600A02ZA2 Claw Hammer is a robust tool designed for professionals in the construction and carpentry fields, weighing 733 grams. As part of Bosch Home and Garden's extensive range of hand tools, this claw hammer is engineered for optimal balance and precision, making it suitable for driving and removing nails with efficiency. The claw design provides versatility, allowing users to perform tasks such as prying apart boards or removing nails with ease. Fabricated with durable materials, it ensures longevity and reliability in various engineering applications, including framing, carpentry, and general maintenance work. This single-piece tool is an essential addition to the toolkit of any engineer or craftsman who demands quality and performance.
Type Claw Hammers
Weight 450g
Handle Material Fibreglass
Head Material Carbon steel
Depth 330mm
Height 32mm
Product colour Green
Quantity per pack 1 pc(s)
Width 131mm

Reviews

Be the first to submit a review

Trustpilot