Bosch 1600A032UW Ball-peen hammer 465 g steel head wooden handle

MPN
1600A032UW
Brand
Bosch DIY
EAN-13
4053423302196
Order Code
13-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £14.74 £12.53
10+ £11.78
50+ £11.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 1600A032UW is a high-quality ball-peen hammer designed for precise engineering tasks, integrating durability and functionality in a single tool. Weighing 465 grams, this hammer features a robust steel head paired with a comfortable wooden handle, offering professionals a reliable combination of balance and sturdy construction. Primarily utilized in metalworking, such as shaping metal surfaces and setting rivets, this ball-peen hammer is an essential tool within the arsenal of hand tools for both engineers and craftsmen. Engineered by Bosch Home and Garden, the 1600A032UW model guarantees longevity and effectiveness in demanding environments, making it suitable for a range of industrial and craftsmanship applications.
Type Ball Pein Hammer
Weight 300g
Handle Material Wood
Head Material Steel
Length 300mm

Reviews

Be the first to submit a review

Trustpilot