Bosch 1600A02ZA4 Club hammer 1 piece 1220g

MPN
1600A02ZA4
Brand
Bosch DIY
EAN-13
4053423254419
Order Code
13-7689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.12
10+ £19.04
50+ £18.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Home and Garden 1600A02ZA4 is a club hammer designed for durable performance in a variety of engineering tasks. Weighing 1220 grams, this hand tool is engineered to provide optimal balance and efficiency when delivering powerful strikes in applications such as masonry, metalworking, and demolition. The club hammer's robust construction, characteristic of Bosch's high-quality standards, ensures longevity and consistent performance in demanding environments. This tool is particularly suitable for professional engineers and craftsmen who require a reliable hammer for precise and heavy-duty work.
Type Club Hammers
Weight 1000g
Head Material Metal

Reviews

Be the first to submit a review

Trustpilot