Bosch 1600A02ZA3 Claw hammer 340 g Silver Durable steel construction

MPN
1600A02ZA3
Brand
Bosch DIY
EAN-13
4053423254402
Order Code
13-7688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Bosch, with their part number 1600A02ZA3, presents the Claw Hammer, a precision-engineered tool designed for diverse applications within the Bosch Home and Garden range. This hammer is constructed with a robust and durable steel composition, ensuring its reliability and long-lasting performance in demanding environments. Weighing 340 grams, it provides optimal balance and ease of use for professionals in carpentry, construction, and general maintenance tasks, where precision in driving and removing nails is paramount. The claw feature enhances functionality, making it adept at prying and extracting nails, which is essential for repair and assembly work. Designed with attention to detail, this tool exemplifies the quality and utility expected in professional handheld tools.
Type Claw Hammers
Weight 225g
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot