Bosch DIY 611924072 GBH 18V-22 SDS-Plus Rotary Hammer 18V 2 x 4.0Ah Li-ion

MPN
611924072
Brand
Bosch DIY
EAN-13
4053423242324
Order Code
68-4976
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £448.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch GBH 18V-22 SDS-Plus Rotary Hammer is compact, light, and ergonomically designed with a well-defined centre of gravity, so you will find it easier and less tiring to handle it, especially when drilling overhead. KickBack Control and Electronic Precision Control (EPC) provide better tool handling and increased user protection.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Plus.
No Load Speed: 0-1,050/min.
Impact Rate: 0-4,675/bpm.
Impact Energy (according to EPTA 05/2016): 1.9 Joules.
Drilling Diameter: Metal 13mm, Wood 20mm, Concrete with Hammer Drill Bits 4-22mm, Opt. app. range 4-12mm.
Weight: 2.3kg excl. battery.


Type SDS Drills

Reviews

Be the first to submit a review

Trustpilot