GBH 18V-22 SDS-Plus Rotary Hammer 18V 2 x 4.0Ah Li-ion

Bosch DIY Brand: Bosch DIY
The Bosch DIY collection includes versatile SDS-Plus rotary hammers, designed for efficient drilling and chiselling with the flexibility of portable 18V power.
Description Image Product Buy Pricing (Ex VAT) Chuck Type Battery Voltage Built-in light Chiseling Depth Depth gauge included Drilling diameter in concrete (max) Dust extraction port Hammer drilling Height Idle speed (max) Impact energy (max) Impact Rate Kickback protection Optimum drilling diameter (concrete) Package depth Package height Package width Power Source Vibration level (chiselling)
Bosch DIY 611924072 GBH 18V-22 SDS-Plus Rotary Hammer 18V 2 x 4.0Ah Li-ion
Bosch DIY 611924072 GBH 18V-22 SDS-Plus Rotary Hammer 18V 2 x 4.0Ah Li-ion
Extended range
Order code: 68-4976
MPN: 611924072

Available to back orderPlease contact us for lead time
1+ £448.33
Price per unit Ex VAT
Bosch DIY 611924000 GBH 18V-22 SDS-Plus Rotary Hammer 18V Bare Unit
Bosch DIY 611924000 GBH 18V-22 SDS-Plus Rotary Hammer 18V Bare Unit
Standard range
Order code: 68-4977
MPN: 611924000

Despatched within 4 working days - 15 in stock
1+ £185.17
Price per unit Ex VAT
SDS Plus 18 V Yes Yes 296mm Yes 2.2cm Yes Yes 208mm 1050 RPM 1.9 J 4675 bpm Yes 4 - 12mm 340mm 100mm 220mm Battery 9.4 m/s²

Trustpilot