Bosch DIY 611924000 GBH 18V-22 SDS-Plus Rotary Hammer 18V Bare Unit

MPN
611924000
Brand
Bosch DIY
EAN-13
4059952613338
Order Code
68-4977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £185.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Bosch GBH 18V-22 SDS-Plus Rotary Hammer is compact, light, and ergonomically designed with a well-defined centre of gravity, so you will find it easier and less tiring to handle it, especially when drilling overhead. KickBack Control and Electronic Precision Control (EPC) provide better tool handling and increased user protection.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Plus.
No Load Speed: 0-1,050/min.
Impact Rate: 0-4,675/bpm.
Impact Energy (according to EPTA 05/2016): 1.9 Joules.
Drilling Diameter: Metal 13mm, Wood 20mm, Concrete with Hammer Drill Bits 4-22mm, Opt. app. range 4-12mm.
Weight: 2.3kg excl. battery.


Type SDS Drills
Chuck Type SDS Plus
Battery Voltage 18 V
Built-in light Yes
Chiseling Yes
Depth 296mm
Depth gauge included Yes
Drilling diameter in concrete (max) 2.2cm
Dust extraction port Yes
Hammer drilling Yes
Height 208mm
Idle speed (max) 1050 RPM
Impact energy (max) 1.9 J
Impact Rate 4675 bpm
Kickback protection Yes
Optimum drilling diameter (concrete) 4 - 12mm
Package depth 340mm
Package height 100mm
Package width 220mm
Power Source Battery
Vibration level (chiselling) 9.4 m/s²
Vibration level (hammer drilling) 14 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Vibration level uncertainty (hammer drilling) 1.5 m/s²
Weight 2.3kg
Width 102mm

Reviews

Be the first to submit a review

Trustpilot