Bosch DIY 06019J8370 GDS 18V-1000 Pro BITURBO 1/2in Impact Wrench 18V 2 x 8.0Ah

MPN
06019J8370
Brand
Bosch DIY
EAN-13
4059952564609
Order Code
68-4988
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £549.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch GDS 18V-1000 Professional Impact Wrench with BITURBO brushless technology, exploits the full potential of the ProCORE18V batteries. So you can conquer even the most challenging tasks. The perfect choice for enormously fast work progress. Electronic Motor Protection prevents overload and ensures a longer tool lifetime. Overload, overheating, and deep discharge are prevented by the drill driver's Electronic Cell Protection.

This impact wrench is ideally suited to metal applications with machine screws from M10 to M24 like structural steel construction, metal assembly, pipe fitting, and for truck maintenance as well as for wood construction

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: 1/2in square.
No Load Speed: 0-800/0-1,000/0-1,750/min.
Impact Rate: 0-1,600/0-2,400/0-2,600/bpm.
Max. Torque: 350/700/1,000Nm.
Max. Breakaway Torque: 1,600Nm.
Bolt Size: M14 - M24.
Weight: 2.9kg excl. battery.


Type Impact Wrenches
Bold size M 14 - M 24
Breakaway torque, max. 1600 Nm
Impact Rate 0-2.600 bpm
Impact rate (1st level) 0-1.600 bpm
Impact rate (2nd level) 0-2.400 bpm
Impact rate (3rd level) 0-2.600 bpm
No-Load Speed 0-1.750 rpm
No-load speed (1st level) 0-800 rpm
No-load speed (2nd level) 0-1.200 rpm
No-load speed (3rd level) 0-1.750 rpm
Package depth 292mm
Package height 102mm
Package width 268mm
Tool Holder 1/2' Square
Torque adjustment range, min./max., 1st level 0/350 Nm
Torque adjustment range, min./max., 2nd level 0/700 Nm
Torque adjustment range, min./max., 3rd level 0/1000 Nm
Torque settings 3
Torque, max. 1000 Nm
Weight excl. battery 2.9kg

Reviews

Be the first to submit a review

Trustpilot