Bosch 2609256308 Cutting & Grinding Disc 115mm for Metal & INOX

Image Representative of Range

Bosch 2609256308 Cutting & Grinding Disc 115mm for Metal & INOX

MPN
2609256308
Brand
Bosch
EAN-13
3165140591607
Order Code
11-5165
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Bosch Accessories manufactures the A 46 S BF 2609256308 cutting and grinding disc, designed for precision work on stainless steel and metal. This 115 mm disc is suitable for both cutting and grinding tasks, providing versatility and efficiency. Ideal for professional or DIY metalworking projects, it ensures clean and accurate results.
Type Grinding Disc
Diameter 115mm
Bore Size 22.23mm
Rotational speed (max.) 12250 U/min
Thickness 2.5mm

Reviews

Be the first to submit a review

Trustpilot