Bosch 2609255131 HSS Metal Twist Drill Bit Set 19-Piece DIN 338

Image Representative of Range

Bosch 2609255131 HSS Metal Twist Drill Bit Set 19-Piece DIN 338

MPN
2609255131
Brand
Bosch
EAN-13
3165140647588
Order Code
11-5159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch Accessories manufactures the 2609255131 HSS Metal twist drill bit set, which includes 19 pieces with a rolled DIN 338 cylinder shank. This steel drill bit set is ideal for machining tasks and effectively drills through metal and sheet metal materials. It is commonly used in applications requiring precision and durability.
Type Diamond drill bit
Number of Pieces 19 pc(s)
Carrying case Yes
DIN Standard DIN 338
Double-sided bits No
Drill bit set included Diamond drill bit
Drill bit set sizes 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10
Magnetic bit holder Yes
Material rolled
Metal drill bits diameter 1 - 10mm
Package Type Hanging box
Product colour Black
Proper use Drill
Shank shape Cylindrical shank
Suitable for materials Metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot