Bosch Accessories Drill Bits & Parts Metal twist drill bit set 631972

Bosch Brand: Bosch
The Bosch drill bit set collection includes high-performance tungsten carbide and twist drill bits suitable for precision drilling in metal, offered in various sizes for versatile applications.
Description Image Product Buy Pricing (Ex VAT) Type Carrying case Package depth Double-sided bits Material Package height Drill bit set included Package weight Drill bit set sizes Package width Magnetic bit holder Metal drill bits diameter Package Type Product colour Shank shape Number of Pieces DIN Standard Proper use Suitable for materials Tool Holder
Bosch 2607017152 HSS TiN Metal Drill Bit Set 19piece 1-10mm High-Performance
Bosch 2607017152 HSS TiN Metal Drill Bit Set 19piece 1-10mm High-Performance
Standard range
Order code: 11-5148
MPN: 2607017152

Despatched within 4 working days - 5 in stock
1+ £22.49
Price per unit Ex VAT
Drill bit set 164mm TiN 35mm 448g 88mm 19 pc(s) DIN 338 Drill Metal Cylinder shank
Bosch 2609255131 HSS Metal Twist Drill Bit Set 19-Piece DIN 338
Bosch 2609255131 HSS Metal Twist Drill Bit Set 19-Piece DIN 338
Standard range
Order code: 11-5159
MPN: 2609255131

Despatched within 4 working days - 7 in stock
1+ £20.00
Price per unit Ex VAT
Diamond drill bit Yes No rolled Diamond drill bit 1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10 Yes 1 - 10mm Hanging box Black Cylindrical shank 19 pc(s) DIN 338 Drill Metal Cylinder shank

Trustpilot