Bosch 2608902462 Grinding Disc 150 mm 1 Pieces For Sanding Belts Abrasives

MPN
2608902462
Brand
Bosch
EAN-13
4059952721156
Order Code
13-7637
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

Bosch 2608902462 is a grinding disc designed for precision sanding applications, with a diameter of 150 mm, and is supplied in a single piece configuration. This disc fits within the category of sandpaper, sanding blocks, and pads, and is engineered to deliver consistent abrasive performance on various surfaces. The product is suitable for use in both professional and industrial settings, commonly found in metalworking, woodworking, and automotive industries. Its robust construction ensures effective material removal and surface preparation, catering to a range of engineering tasks that require meticulous attention to detail.
Type Grinding disc
Grit Size 240
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 240

Reviews

Be the first to submit a review

Trustpilot