Bosch 2608902461 Grinding Disc Diameter 150 mm 1Pc Sanding Belts Abrasives

MPN
2608902461
Brand
Bosch
EAN-13
4059952721149
Order Code
13-7636
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Bosch 2608902461 is a high-quality grinding disc with a diameter of 150 mm, designed as part of Bosch's extensive range of accessories, listed under 3375607. This product, categorised under sandpaper, sanding blocks, and pads, provides efficient abrasive performance in various industrial and technical applications. Engineered for precision, the grinding disc is ideal for material removal tasks such as surface smoothing and edge shaping in metalworking, automotive repair, and woodworking projects. Its robust construction ensures durability and consistent results, making it suitable for both professional and light industrial use. The disc is compatible with standard grinding tools, facilitating easy integration into existing setups for engineers and technicians seeking reliable sanding solutions.
Type Grinding disc
Grit Size 180
Quantity 1
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 180

Reviews

Be the first to submit a review

Trustpilot