Bosch 2608902458 Grinding Disc Diameter 150 mm 1Pc Sanding Belt Abrasive

MPN
2608902458
Brand
Bosch
EAN-13
4059952721118
Order Code
13-7633
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
3+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

Bosch 2608902458 is a high-performance grinding disc with a diameter of 150 mm, specifically designed for efficient material removal when paired with compatible sanding machines. This product falls under the category of sandpaper, sanding blocks, and pads, and is part of the Bosch Accessories range, identified by the number 3375655. Engineered to meet rigorous standards, it is suited for both professional and industrial applications, including metal grinding, deburring, and surface preparation. The grinding disc's abrasive nature ensures durability and effectiveness in achieving smooth finishes on various surfaces. It is an ideal choice for tasks requiring precision and reliability in demanding working environments.
Type Grinding disc
Quantity 1
Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot