Bosch 2608902450 Grinding Disc 150 mm 50 Pieces Sanding Belts Abrasives

MPN
2608902450
Brand
Bosch
EAN-13
4059952721033
Order Code
13-7625
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608902450 is a high-quality grinding disc designed with a diameter of 150 mm, provided in a pack of 50 pieces. This Bosch accessory is a type of sandpaper, suitable for use with sanding blocks and pads, and is engineered for precision in abrasive applications. It is ideal for materials removal, surface preparation, and finishing tasks across various engineering projects. The disc's robust construction ensures durability and consistent performance, making it a reliable choice for professional environments. These grinding discs can be efficiently used in woodworking, metalworking, and automotive industries where detailed surface treatment is required.
Type Grinding disc
Quantity 50
Diameter 150mm

Reviews

Be the first to submit a review

Trustpilot