Bosch 2608902448 Grinding Disc Set 150mm 1Pc Sanding Belts Abrasives

MPN
2608902448
Brand
Bosch
EAN-13
4059952721019
Order Code
13-7623
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Bosch 2608902448, also identified as Bosch Accessories 2608902448, represents a high-quality grinding disc set suited for precision sanding tasks. Designed with a 150 mm diameter, this single-unit accessory is part of the Sandpaper, Sanding Blocks & Pads category, catering specifically to applications requiring efficient surface preparation and material removal. Engineered for durability and consistency, the grinding disc set is crafted to ensure optimal performance across various substrates, such as metal, wood, and plastic. Utilised predominantly by professional tradesmen and engineers, it is ideal for tasks involving smoothing surfaces, ensuring a fine finish, and preparing components for further processing or coating applications.
Type Grinding disc set
Grit Size 80, 120, 180
Quantity 1
Center hole Yes
Diameter 150mm
Material of carrier Other
Number of Parts 9
Package Type Box
Product colour Blue
Quantity per pack 9 pc(s)
Shape Round
Suitable for materials Paint, Steel, Wood
Working diameter 12.5cm

Reviews

Be the first to submit a review

Trustpilot