Bosch 2608902447 Grinding Disc 150 mm Diameter Sanding Belts 6 Pieces

MPN
2608902447
Brand
Bosch
EAN-13
4059952721002
Order Code
13-7622
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 2608902447 is a set of high-quality grinding discs with a diameter of 150 millimetres, specifically designed to cater to various sanding tasks. These discs are suitable components in the Bosch Accessories range, known for their reliability and compatibility with a variety of sanding machines. Each set includes six pieces, offering versatility and extended usability in both light and heavy-duty engineering applications. This type of sandpaper is particularly effective in surface preparation tasks such as deburring, smoothing metal surfaces, and preparing materials before painting or coating processes. The precision manufacturing of these discs ensures consistently effective material removal and surface finish, making them ideal for professional use in manufacturing, construction, and automotive maintenance settings.
Type Grinding disc
Grit Size 400
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 400

Reviews

Be the first to submit a review

Trustpilot