Bosch 2608902443 Grinding Disc Diameter 150 mm 6 Pieces Sanding Belts Abrasives

MPN
2608902443
Brand
Bosch
EAN-13
4059952717753
Order Code
13-7618
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £12.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 03/12/2026

Bosch 2608902443 is a high-quality abrasive product designed for efficient material removal and surface preparation. This set includes six sanding belts, each with a diameter of 150 mm, suitable for a variety of grinding and sanding applications. As part of the Bosch Accessories range, these sandpaper discs are engineered to deliver consistent performance and reliability in demanding environments. They are well-suited for use in metalworking, woodworking, and automotive projects, where precise surface finishing and material shaping are required. The durable construction of these abrasive discs ensures longevity and optimal performance, making them a reliable choice for engineers and professionals.
Type Grinding disc
Grit Size 150
Quantity 6
Application Grinding
Diameter 150mm
Disc Diameter 150mm
Granulation 150

Reviews

Be the first to submit a review

Trustpilot