Bosch 2608902420 Grinding Disc Diameter 125Mm 1Pc Abrasives

MPN
2608902420
Brand
Bosch
EAN-13
4059952708188
Order Code
13-7610
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
5+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Bosch 2608902420 is a grinding disc measuring 125 mm in diameter, designed for precision in abrasive tasks. This durable disc is categorised under sandpaper, sanding blocks, and pads, reflecting its versatile functionality in various grinding applications. Engineered with high-quality materials, it provides efficient performance for cutting and grinding metals, contributing to smooth and precise finishes in fabrication work. Ideal for professional use, this disc is compatible with standard angle grinders, ensuring ease of integration into existing toolsets in metalworking and construction environments. Its robust design caters to rigorous industrial use, enhancing the efficiency and longevity of the grinding process.
Type Grinding disc
Grit Size 180
Quantity 1
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 180

Reviews

Be the first to submit a review

Trustpilot