Bosch 2608902410 Grinding Disc 125Mm 50 Pc Sanding Belts Abrasives

MPN
2608902410
Brand
Bosch
EAN-13
4059952708089
Order Code
13-7603
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 2608902410 is a high-performance grinding disc designed for precision work in metal and woodworking applications. This accessory, identified by the code 3375622, features a diameter of 125 mm and is supplied in a pack size of 50 pieces, ensuring a comprehensive solution for various abrasive needs. It is part of Bosch’s range of sandpaper, sanding blocks, and pads, built to deliver optimal sanding and grinding results with durability and efficiency. Typical applications for these grinding discs include deburring, surface conditioning, and the preparation of metal surfaces before welding or painting, making them essential in both workshop and industrial environments. The compatibility with standard angle grinders ensures versatility, while the robust construction provides consistent performance across a range of materials.
Type Grinding disc
Grit Size 120
Quantity 50
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 120

Reviews

Be the first to submit a review

Trustpilot