Bosch 2608902404 Grinding Disc Diameter 125Mm 6 Pieces Sanding Belts Abrasives

MPN
2608902404
Brand
Bosch
EAN-13
4059952708027
Order Code
13-7597
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch 2608902404 is a set of grinding discs designed with precision for abrasive tasks, featuring a diameter of 125 mm and available in a pack of six. These discs are part of the Bosch Accessories range, crafted from high-quality abrasives to provide efficiency and durability in metalworking and surface preparation tasks. Particularly suited for use with angle grinders, these grinding discs are engineered to ensure optimal performance in smoothing and shaping metal surfaces, removing rust, and deburring sharp edges in industrial and workshop settings. Offering reliable performance, they are essential tools for engineers requiring consistent results in metal fabrication and maintenance projects.
Type Grinding disc
Grit Size 240
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 240

Reviews

Be the first to submit a review

Trustpilot