Bosch 2608902403 Grinding Disc 125mm 6 Pieces Sanding Belts Abrasives

MPN
2608902403
Brand
Bosch
EAN-13
4059952708010
Order Code
13-7596
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bosch 2608902403 refers to a set of six grinding discs, each with a diameter of 125 millimetres, categorised under sandpaper, sanding blocks, and pads. These grinding discs are expertly crafted by Bosch to provide superior surface finishing characteristics, suited for a range of abrasive applications. Designed to maintain consistency and durability under high-stress conditions, they are ideal for use in metal fabrication, automotive repairs, and woodworking where precision grinding is essential. The high-quality abrasive material ensures efficient material removal and a clean finish, meeting the rigorous demands of professional engineers and technicians.
Type Grinding disc
Grit Size 180
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 180

Reviews

Be the first to submit a review

Trustpilot