Bosch 2608902402 Grinding Disc 125Mm Diameter 6 Pieces Sanding Belts

MPN
2608902402
Brand
Bosch
EAN-13
4059952708003
Order Code
13-7595
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch 2608902402 is a high-quality grinding disc with a diameter of 125 mm, supplied in a convenient set of six pieces. As part of the Bosch Accessories range, this grinding disc is designed to offer precision and efficiency for abrasive tasks. Engineered for use on various surfaces, including metal and stone, its robust construction ensures durability and consistent performance under demanding conditions. This tool is optimal for professional settings requiring reliable and long-lasting sanding solutions, facilitating tasks such as surface preparation, smoothing rough edges, and fine material removal in automotive, metalworking, and carpentry applications.
Type Grinding disc
Grit Size 150
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 150

Reviews

Be the first to submit a review

Trustpilot