Bosch 2608902400 Grinding Disc 125Mm 6 Pieces Abrasives

MPN
2608902400
Brand
Bosch
EAN-13
4059952707983
Order Code
13-7593
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 2608902400 is a set of grinding discs with notable precision engineering suited for a range of abrasive tasks. Each disc in this set has a diameter of 125 mm and the package contains six pieces, specifically designed for the high-performance requirements in industrial and professional settings. These discs belong to the category of sandpaper, sanding blocks, and pads, offering versatility and durability across multiple grinding applications. Engineered for efficient material removal, the discs are ideal for tasks such as metal fabrication, surface preparation, and deburring operations, where precise and consistent abrasive performance is essential.
Type Grinding disc
Grit Size 80
Quantity 6
Application Grinding
Diameter 125mm
Disc Diameter 125mm
Granulation 80

Reviews

Be the first to submit a review

Trustpilot