Bosch 2608901661 Sandpaper Grit 60 133x80mm 50 pieces Fast Clog-Free

Image Representative of Range

Bosch 2608901661 Sandpaper Grit 60 133x80mm 50 pieces Fast Clog-Free

MPN
2608901661
Brand
Bosch
EAN-13
4059952636115
Order Code
02-0081
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch 2608901661 Random orbit sander sandpaper features a grit size of 60, ideal for aggressive sanding applications. Measuring 133 mm x 80 mm, this pack includes 50 pieces suitable for use with random orbit sanders. Typically used for surface preparation and material removal tasks, these sanding sheets are essential grinding accessories for professionals and DIY enthusiasts alike.
Type Random orbit sander sandpaper
Grit Size 60
Width 80mm
Length 133mm
Dim (L x W) 133 mm x 80 mm

Reviews

Be the first to submit a review

Trustpilot