Bosch 2608901643 EXPERT C470 Multi-purpose Sandpaper 120 Grit 50 pieces

MPN
2608901643
Brand
Bosch
EAN-13
4059952635934
Order Code
02-0063
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Bosch 2608901643 Multi-purpose sandpaper features grit size 120 and includes 50 sheets measuring 150 mm by 100 mm. This versatile sandpaper is ideal for a range of sanding applications on various surfaces. It is perfect for both professional use and DIY projects requiring smooth surface preparation.
Type Multi-purpose sandpaper
Grit Size 120
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot