Bosch 2608901630 Sander Mesh Sanding Disc 240 Grit 115x107mm 50 pieces

MPN
2608901630
Brand
Bosch
EAN-13
4059952635804
Order Code
02-0050
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £25.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Bosch 2608901630 Sander Mesh Sanding set features a grit size of 240, ideal for fine sanding tasks. The sheets measure 115 mm by 107 mm, providing a substantial surface area for efficient material removal. Suitable for use with grinders, it is a versatile addition to grinding equipment for both professional and DIY projects.
Type Sander mesh sanding disc
Grit Size 240
Width 107mm
Length 115mm
Diameter (L x W) 115 mm x 107 mm
Quantity 50

Reviews

Be the first to submit a review

Trustpilot