Bosch 2608901624 Multi-purpose Sander Disc 120 Grit 50 pieces Low Dust

MPN
2608901624
Brand
Bosch
EAN-13
4059952635743
Order Code
01-9997
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £23.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch offers the 2608901624 multi-purpose sander mesh sanding disc, featuring a grit size of 120 and dimensions of 150 mm x 100 mm. This versatile grinding disc set includes 50 pieces, suitable for a range of grinding and finishing tasks. Ideal for use on various surfaces, these sanding discs ensure efficient and consistent results in sanding applications.
Type Multi-purpose sander mesh sanding disc
Grit Size 120
Width 100mm
Length 150mm
Dim (L x W) 150 mm x 100 mm

Reviews

Be the first to submit a review

Trustpilot